P8-141121C

Heilind Number:OTTP8-141121C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141121C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141121C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141121C

Detailed Description

The P8-141121C is a subminiature momentary action sealed pushbutton switch designed for reliable performance in demanding environments. Featuring a red flat round button actuator and a black aluminum case, this switch offers a sleek and durable design. With a current rating of 10A and contact plating in silver, it ensures efficient conductivity. The SPST-NO contact configuration and off-(on) switch function provide versatile functionality. Perfect for panel mounting, it has a solder termination type and operates smoothly between -55°C to 85°C. This high-quality switch, part of the P8 series, is ideal for applications requiring a compact yet robust pushbutton solution.