P8-141124A

Heilind Number:OTTP8-141124A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141124A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141124A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141124A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141124A. This high-quality switch features a durable thermoplastic actuator with a flat round button design in striking yellow for easy visibility. Its aluminum housing, paired with brass contacts plated with silver, ensures reliable performance in various applications. With a current rating of 10A and SPST-NO contact configuration, it guarantees efficient electrical control. Ideal for panel mounting with solder termination, it offers a secure fit. Operating at temperatures ranging from -55°C to 85°C and compatible with both 115VAC and 28VDC, this switch is versatile and dependable. Boasting a 100,000 cycles durability rating, it's built to last. Explore the P8 series for premium quality push button switches.