P8-141128A

Heilind Number:OTTP8-141128A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141128A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141128A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141128A

Detailed Description

The P8-141128A Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series, is a reliable and durable component designed for panel mount installations. Featuring a sleek design with a gray button and black casing, this switch offers a non-illuminated operation with a flat round actuator. With a current rating of 10A and a contact material of brass with silver plating, it ensures efficient and long-lasting performance. The SPST-NO contact configuration, along with a 100,000-cycle durability rating, guarantees its suitability for various applications. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable. Perfect for use in hi-rel environments, it is an essential component in push-button control systems.