P8-141211A

Heilind Number:OTTP8-141211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141211A

Detailed Description

The P8-141211A is a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Featuring a red flat round button actuator and a black aluminum housing, this switch is designed for panel mounting with a solder termination. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for various environments. The switch has a current rating of 10A and a contact configuration of SPST-NO, ensuring efficient operation. Its high durability of 100,000 cycles and wide operating temperature range from -55°C to 85°C make it ideal for use in demanding applications. With a voltage rating of 115VAC and 28VDC, it is versatile and can be used in different electrical systems. Upgrade your control panels with the P8141211A for dependable performance.