P8-141211C

Heilind Number:OTTP8-141211C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141211C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141211C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141211C

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch P8 series, SKU P8-141211C, is a reliable and durable component for panel mount applications. Featuring a red button with a round shape and flat actuator type, this switch offers a tactile response for easy operation. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The contact plating of silver and brass contact material guarantee efficient conductivity, while the aluminum housing and thermoplastic actuator material provide robustness. Rated for 10A at 115VAC and 28VDC, it meets high performance standards. With a SPST-NO contact configuration and Off-(On) switch function, it offers precise control. Operating between -55°C to 85°C, it withstands harsh temperatures. Designed for 100,000 cycles of durability, it ensures long-lasting use. Perfect for industrial and commercial applications, this switch is a valuable component in the Push Button Switches category.