P8-141212E

Heilind Number:OTTP8-141212E
Manufacturer:OTTO Controls
Manufacturer Number:P8-141212E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141212E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141212E

Detailed Description

The P8-141212E Pushbutton Switch, part of the P8 series, is a reliable component designed for demanding environments. With a durable aluminum housing and IP6K4S sealing, it ensures protection against dust and water ingress. Featuring a black button actuator with a flat, round shape, this switch offers a comfortable and responsive interface. The SPST-NO contact configuration, made of silver-plated brass, guarantees high conductivity and a long lifespan of 100,000 cycles. Suitable for panel mounting, it operates at temperatures ranging from -55°C to 85°C, with a current rating of 10A and voltage ratings of 115VAC and 28VDC. Ideal for industrial applications requiring a sealed, momentary action switch, the P8-141212E is a dependable choice.