P8-141212F

Heilind Number:OTTP8-141212F
Manufacturer:OTTO Controls
Manufacturer Number:P8-141212F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141212F
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141212F

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, a reliable and durable component for your electronic applications. Featuring a sleek black design with a non-illuminated button, this switch is perfect for panel mounting. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration and Off-(On) switch function provide seamless operation, while the 10A current rating and 28VDC voltage rating guarantee efficient performance. Constructed with high-quality materials like aluminum housing and silver-plated brass contacts, this switch offers a lifespan of 100,000 cycles. Whether in industrial or automotive settings, the P8 Series Switch is a trusted solution for your control needs.