P8-141221C

Heilind Number:OTTP8-141221C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141221C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141221C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141221C

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141221C, is a reliable and durable component perfect for a variety of applications. Featuring a red flat round button actuator and a black aluminum housing, this switch is both visually striking and robust. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for use in demanding environments. Its SPST-NO contact configuration, along with a 10A current rating and 115VAC/28VDC voltage ratings, guarantee efficient performance. Operating between -55°C to 85°C, it remains functional in extreme temperatures. Ideal for panel mounting, it offers easy installation. With a 100,000-cycle durability rating, this pushbutton switch is a dependable choice for various industrial and commercial settings.