P8-141311C

Heilind Number:OTTP8-141311C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141311C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141311C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141311C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141311C. This high-quality switch features a durable aluminum housing in sleek black with a vibrant red button cap, ensuring both functionality and style. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. The flat round button actuator, made of thermoplastic, offers comfortable and precise operation. Ideal for panel mounting, it boasts a 10A current rating and SPST-NO contact configuration. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is built to last. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it is perfect for a wide range of industrial and commercial uses. Trust in the P8 Series for dependable and efficient switching solutions.