P8-141311E

Heilind Number:OTTP8-141311E
Manufacturer:OTTO Controls
Manufacturer Number:P8-141311E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141311E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141311E

Detailed Description

Introducing the P8-141311E, a high-performance Subminiature Momentary Action Sealed Pushbutton Switch designed for durability and reliability in demanding environments. With a sleek black aluminum case and a vibrant red flat round button, this switch not only offers a bold aesthetic but also boasts an IP6K8S rating for exceptional resistance to dust and water ingress. The SPST-NO contact configuration, featuring silver-plated brass contacts, ensures efficient power transmission, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Ideal for panel mounting with solder termination, this switch guarantees secure installation. With a long actuator life of 100,000 cycles and an operating temperature range from -55°C to 85°C, it is a dependable choice for industrial and commercial use. Elevate your control systems with the P8 series Pushbutton Switches.