P8-141311H

Heilind Number:OTTP8-141311H
Manufacturer:OTTO Controls
Manufacturer Number:P8-141311H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141311H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141311H

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-141311H) - a reliable solution for panel mount applications. Featuring a durable aluminum housing with a sleek black case and a vibrant red cap, this switch offers a unique blend of style and functionality. The button actuator, made of high-quality thermoplastic, ensures tactile feedback with a round shape and .187-inch length. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for harsh environments. The SPST-NO contact configuration, with silver-plated brass contacts, allows for a 10A current rating at 115VAC or 28VDC. Operating efficiently from -55°C to 85°C, and boasting a durability rating of 100,000 cycles, this switch is built to last. Perfect for industrial, automotive, or aerospace applications, the P8 Series Pushbutton Switch is a versatile and dependable choice for your control panel needs.