P8-141312A

Heilind Number:OTTP8-141312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141312A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141312A. This durable switch, featuring a sleek black cap and case, is designed for reliable performance in demanding environments with an IP6K8S rating. With a flat round button actuator made of thermoplastic, it offers a comfortable interface for users. Operating at 115 VAC or 28 VDC, and a current rating of 10A, it ensures efficient power control. The SPST-NO contact configuration guarantees seamless connectivity, while the silver-plated brass contacts and aluminum housing provide superior conductivity and durability. Ideal for panel mounting and solder termination, this switch is perfect for a wide range of applications, from industrial machinery to automotive systems. With a temperature range of -55°C to 85°C and a 100,000 cycle durability rating, you can trust this switch to perform consistently in any setting. Upgrade your control systems with the P8 Series Pushbutton Switch – where quality meets reliability.