P8-141312B

Heilind Number:OTTP8-141312B
Manufacturer:OTTO Controls
Manufacturer Number:P8-141312B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141312B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141312B

Detailed Description

Introducing the P8-141312B, a high-performance pushbutton switch from the P8 series. This sleek black switch boasts a durable aluminum housing and a sealed design, making it perfect for even the harshest environments. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The button features a round dome actuator, ensuring comfortable and precise operation. Rated for 10A current, with contact plating in silver and contact material in brass, this switch guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Whether for industrial machinery, automotive systems, or consumer electronics, the P8-141312B is a dependable choice.