P8-141312H

Heilind Number:OTTP8-141312H
Manufacturer:OTTO Controls
Manufacturer Number:P8-141312H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141312H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141312H

Detailed Description

The P8-141312H, a member of the P8 series, is a subminiature momentary action sealed pushbutton switch designed for reliable performance in demanding environments. With a black cap and case, it features a durable construction with an IP6K8S rating. The button actuator, made of thermoplastic, offers a comfortable feel with a round shape and 0.187-inch length. Operating at 10A, 115VAC, and 28VDC, this switch is suitable for various applications. Its SPST-NO contact configuration ensures efficient connectivity, while the silver-plated brass contacts guarantee long-lasting functionality with a durability rating of 100,000 cycles. Ideal for panel mounting with solder termination, it is perfect for use in industrial and commercial settings where reliability is paramount. Meeting high standards for both AC and DC voltage ratings, this pushbutton switch is a trusted choice for control systems.