P8-141313A

Heilind Number:OTTP8-141313A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141313A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141313A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141313A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141313A. Designed for reliable performance in demanding environments, this switch features an IP6K8S rating, ensuring protection against dust and water ingress. With a durable aluminum housing and a thermoplastic actuator, it offers longevity and resilience. The orange button with a flat round shape provides easy actuation, while the SPST-NO contact configuration delivers efficient switching. Operating at temperatures ranging from -55 to 85°C, and with a voltage rating of 115VAC/28VDC and a current rating of 10A, this switch is suitable for a wide range of applications. Perfect for panel mounting with solder termination, it guarantees secure installation. Trust in the P8 Series for high-performance switching in critical systems.