P8-141314C

Heilind Number:OTTP8-141314C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141314C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141314C
Series:P8
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-141314C

Detailed Description

Meet the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-141314C, designed for reliable performance in demanding environments. Featuring a vibrant yellow cap and sleek black case, this switch boasts an IP6K8S rating for superior protection against dust and water ingress. The button actuator, crafted from durable thermoplastic, offers a comfortable .187-inch length and a round shape for easy operation. With a current rating of 10A and a contact configuration of SPST-NO, it ensures efficient power control. The contact material is silver-plated brass, guaranteeing high conductivity and longevity, with a 100,000-cycle durability rating. Suitable for panel mount installation, it has a voltage rating of 115VAC and 28VDC, making it versatile for various applications. From industrial machinery to automotive systems, this pushbutton switch is a reliable choice for your control needs.