P8-141318A

Heilind Number:OTTP8-141318A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141318A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141318A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141318A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch ( P8-141318A) from the P8 series. With a sleek Gray cap and durable Black casing, this switch boasts an IP6K8S rating for superior protection against dust and water ingress. Featuring a flat Round button actuator made of Thermoplastic, it offers a reliable Off-(On) switch function with a contact configuration of SPST-NO. The switch is panel-mounted with solder termination, ideal for various applications. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it ensures efficient performance. Constructed with high-quality materials like aluminum housing and silver-plated brass contacts, it guarantees durability with a 100,000 cycle life span. Operating smoothly in temperatures ranging from -55°C to 85°C, this pushbutton switch is a dependable choice for demanding environments.