P8-141321C

Heilind Number:OTTP8-141321C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141321C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141321C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141321C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141321C. Featuring a sleek design with a red flat round button actuator, this switch is perfect for applications requiring reliable panel-mounted control. With a high IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, along with a silver-plated brass contact material, guarantees efficient performance with a current rating of 10A at 115VAC or 28VDC. Constructed with durable aluminum housing and thermoplastic actuator, it offers a long-lasting solution for industrial use. Operating smoothly between -55°C to 85°C, and boasting a durability rating of 100,000 cycles, this switch is a dependable choice for demanding environments. Experience precision and quality with the P8 Series Pushbutton Switch.