P8-141321E

Heilind Number:OTTP8-141321E
Manufacturer:OTTO Controls
Manufacturer Number:P8-141321E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141321E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141321E

Detailed Description

The P8-141321E Subminiature Momentary Action Sealed Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and IP6K8S rating, it ensures protection against dust and water ingress. The red button with a flat round actuator offers a tactile response, while the brass contacts plated with silver guarantee efficient conductivity. Featuring a SPST-NO contact configuration and 10A current rating, it is suitable for a wide range of applications. Whether used in industrial machinery or automotive systems, this switch delivers consistent performance with a durability rating of 100,000 cycles. Operating seamlessly in temperatures ranging from -55°C to 85°C and compatible with both AC and DC voltages, it provides versatility and reliability. Ideal for panel mounting with solder termination, it offers easy installation. Trust in the P8 series for quality and performance in your projects.