P8-141322A

Heilind Number:OTTP8-141322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141322A

Detailed Description

The P8 Subminiature Momentary Action Sealed Pushbutton Switch ( P8-141322A) is a durable and reliable component designed for high-performance applications. Featuring a sleek black housing and cap, this switch is both visually appealing and functional. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it suitable for use in harsh environments. The button actuator, made of thermoplastic, ensures a comfortable and responsive touch. Rated for 10A at 115VAC and 28VDC, this switch is ideal for a variety of electronic systems. Its SPST-NO contact configuration and Off-(On) switch function provide precise control. With a contact material of silver and brass, it guarantees efficient conductivity. Panel mount installation and solder termination make for easy integration. Operating temperatures ranging from -55°C to 85°C ensure performance in extreme conditions. Overall, the P8 Pushbutton Switch is a versatile and rugged solution for demanding applications.