P8-141325A

Heilind Number:OTTP8-141325A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141325A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141325A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141325A

Detailed Description

Introducing the P8-141325A Subminiature Momentary Action Sealed Pushbutton Switch, a reliable solution for panel-mounted control applications. With a durable aluminum housing and thermoplastic actuator, this switch is designed for long-lasting performance in harsh environments. The green button, paired with a black case, offers a sleek and professional appearance. The SPST-NO contact configuration, featuring silver-plated brass contacts, ensures efficient conductivity. Rated for up to 10A at 115VAC or 28VDC, it's suitable for various power requirements. Operating smoothly between -55°C and 85°C, it guarantees functionality in extreme temperatures. With an IP6K8S rating, it's dust-tight and waterproof, ideal for outdoor or industrial use. Trust in the P8 series for quality and reliability.