P8-141411A

Heilind Number:OTTP8-141411A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141411A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141411A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141411A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-141411A). Designed for reliability and durability, this switch features a red flat button actuator in a round shape, perfect for easy and comfortable operation. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for a variety of applications. The switch has a high current rating of 10A, with gold-plated contacts for optimal conductivity. Its aluminum housing and thermoplastic actuator ensure longevity even in harsh environments. Ideal for panel mounting, it guarantees secure and efficient usage. Operating between -55°C to 85°C, and with a lifespan of 100,000 cycles, this switch is a dependable choice for demanding industrial or commercial settings.