P8-141411E

Heilind Number:OTTP8-141411E
Manufacturer:OTTO Controls
Manufacturer Number:P8-141411E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141411E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141411E

Detailed Description

The P8-141411E Subminiature Momentary Action Sealed Pushbutton Switch in vibrant red with a sleek black case offers reliable performance in demanding environments. Featuring a non-illuminated flat round button actuator, this panel-mount switch is designed for durability with a 100,000 cycle rating. With a 10A current rating, SPST-NO contact configuration, and gold-plated brass contacts, it ensures efficient electrical connectivity. Suitable for both AC (115V) and DC (28V) applications, this switch operates flawlessly in temperatures ranging from -55°C to 85°C. Ideal for various industries, this P8 series switch guarantees precision and longevity in every use.