P8-141412A

Heilind Number:OTTP8-141412A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141412A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141412A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141412A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-141412A) is a high-performance component designed for reliable operation in demanding environments. With a sleek black cap and case, featuring an IP6K4S ingress protection rating, this switch ensures durability against dust and water. The non-illuminated design, coupled with a round flat button actuator, offers tactile feedback for smooth user interaction. Constructed with high-quality materials such as gold-plated brass contacts, thermoplastic actuator, and aluminum housing, it guarantees longevity and robust performance. Ideal for panel mounting with solder termination, this SPST-NO switch has a current rating of 10A, making it suitable for various applications. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, it guarantees reliable operation even in extreme conditions. Whether used in industrial machinery, automotive systems, or aerospace applications, the P8 Series Pushbutton Switch delivers uncompromising quality and performance.