P8-141412C

Heilind Number:OTTP8-141412C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141412C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141412C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141412C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141412C. Designed for reliable performance in demanding environments, this black pushbutton switch features an IP6K4S rating, making it resistant to dust and moisture. The durable aluminum housing and gold-plated brass contacts ensure longevity, with a high durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, it offers versatility in various applications. The SPST-NO contact configuration, with a 10A current rating, guarantees efficient electrical connectivity. Ideal for panel mounting, this switch with a flat round button actuator and solder termination is suitable for industrial and commercial use. Trust in the P8 Series for quality and precision in your control systems.