P8-141412E

Heilind Number:OTTP8-141412E
Manufacturer:OTTO Controls
Manufacturer Number:P8-141412E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141412E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141412E

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141412E from our P8 series. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black case and cap. With an IP6K4S rating, it offers protection against dust and water ingress. The button actuator, made of thermoplastic, ensures comfortable operation, while the gold-plated brass contact plating guarantees efficient conductivity. Suitable for panel mounting and solder termination, it is ideal for a variety of applications. With a 10A current rating, SPST-NO contact configuration, and a high durability of 100,000 cycles, this switch is built to last. Whether in industrial machinery or automotive systems, trust in the performance of this sealed pushbutton switch.