P8-141421A

Heilind Number:OTTP8-141421A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141421A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141421A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141421A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-141421A), a high-performance component designed for reliable panel-mounted operation. Featuring a sleek black aluminum case with a vibrant red button, this switch offers a durable and stylish solution for a variety of applications. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for use in demanding environments. The gold-plated brass contacts guarantee optimal conductivity, while the 10A current rating and SPST-NO configuration provide efficient power control. Operating seamlessly between -55°C and 85°C, this switch is built to withstand extreme temperatures. With a lifespan of 100,000 cycles, it promises long-lasting performance. Ideal for industrial, automotive, and aerospace settings, the P8 Series Pushbutton Switch is a versatile choice for your switching needs.