P8-141421E

Heilind Number:OTTP8-141421E
Manufacturer:OTTO Controls
Manufacturer Number:P8-141421E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141421E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141421E

Detailed Description

The P8-141421E is a high-performance Subminiature Momentary Action Sealed Pushbutton Switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is built to withstand harsh conditions. The red flat button actuator, made of thermoplastic, offers comfortable and precise control. With an IP6K4S rating, it provides excellent protection against dust and water ingress, ensuring long-lasting performance. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees a stable electrical connection. Suitable for panel mounting and solder termination, it is easy to install in various applications. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is versatile and efficient. Ideal for use in industrial machinery, automotive systems, and aerospace applications, the P8-141421E is a dependable choice for critical operations.