P8-141511A

Heilind Number:OTTP8-141511A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141511A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141511A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141511A

Detailed Description

Meet the P8-141511A, a rugged yet sleek pushbutton switch designed for demanding environments. Featuring a vibrant red cap and a sturdy black case, this switch not only stands out visually but also boasts an impressive IP6K8S rating, ensuring dust and water resistance. The button, made of durable thermoplastic, offers a comfortable actuation with its round and flat design. With a current rating of 10 A and contact plating in gold, it guarantees reliable performance over 100,000 cycles. Ideal for panel mounting, its solder termination and sealed construction make it perfect for applications where durability is key. Whether it's in industrial machinery or automotive controls, this SPST-NO switch operates smoothly at temperatures ranging from -55°C to 85°C, supported by a voltage rating of 115 VAC and 28 VDC. Upgrade to the P8 series for high-quality, long-lasting switching solutions.