P8-141512C

Heilind Number:OTTP8-141512C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141512C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141512C
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-141512C

Detailed Description

The P8 series subminiature momentary action sealed pushbutton switch, SKU P8-141512C, is a reliable solution for panel mounting applications requiring a durable and non-illuminated button interface. Featuring a black cap and case, this switch offers IP6K8S ingress protection, ensuring performance in demanding environments. With a 10A current rating and gold contact plating, it guarantees efficient conductivity and longevity. The round, flat actuator made of thermoplastic material, with a .187-inch length, provides easy and comfortable operation. Operating at temperatures ranging from -55°C to 85°C, and accommodating voltages up to 115VAC and 28VDC, this switch is suitable for various industrial and commercial uses. With a contact configuration of SPST-NO and a durability rating of 100,000 cycles, it ensures consistent performance over time. Trusted for its quality and functionality, the P8 series pushbutton switch is a vital component in any high-performance electronic system.