P8-141521D

Heilind Number:OTTP8-141521D
Manufacturer:OTTO Controls
Manufacturer Number:P8-141521D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141521D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141521D

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141521D, offers reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is panel mountable and suitable for a wide range of applications. The red button actuator with a round dome shape provides a tactile and ergonomic interface. With an IP6K8S rating, it ensures protection against dust and water ingress. The switch is designed for Off-(On) functionality, with a gold-plated brass contact material for enhanced conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, it guarantees versatility and robustness. Ideal for industrial, automotive, and aerospace use, this push button switch, boasting a 100,000 cycles durability rating, is a dependable choice for critical systems.