P8-141521E

Heilind Number:OTTP8-141521E
Manufacturer:OTTO Controls
Manufacturer Number:P8-141521E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141521E
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-141521E

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a red dome-shaped button for tactile feedback. With an IP6K8S rating, this switch ensures reliable performance in harsh environments. The black aluminum housing and gold-plated brass contacts guarantee durability and efficient conductivity. Ideal for panel mounting, the P8 switch has a 10A current rating and SPST-NO contact configuration, suitable for both AC and DC applications up to 115VAC and 28VDC. Operating temperature range from -55°C to 85°C ensures functionality in diverse settings. With a lifespan of 100,000 cycles, this switch offers long-lasting usage in various industries, meeting the demands of high reliability applications. Upgrade your control systems with the P8 Series Pushbutton Switch for dependable and responsive performance.