P8-141522A

Heilind Number:OTTP8-141522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141522A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-141522A. This subminiature switch boasts a durable aluminum housing and a sleek black design, perfect for panel mounting in various applications. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. The flat round button actuator, made of thermoplastic, offers comfortable and precise operation. Featuring a SPST-NO contact configuration with gold-plated brass contacts, it ensures efficient conductivity. Rated for 10A current and 115VAC/28VDC voltage, this switch is ideal for high-power systems. Its Off-(On) switch function and 100,000 cycle durability make it a dependable choice. From industrial machinery to consumer electronics, this pushbutton switch delivers quality and performance.