P8-141522C

Heilind Number:OTTP8-141522C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141522C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141522C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141522C

Detailed Description

Introducing the P8-141522C, a rugged and reliable subminiature momentary action sealed pushbutton switch designed for demanding applications. Featuring a sleek black cap and matching case, this switch offers a high IP6K8S ingress protection rating, ensuring optimal performance even in harsh environments. The flat round button actuator, made of durable thermoplastic, guarantees comfortable and precise operation. With a current rating of 10A and gold-plated brass contacts, this switch ensures efficient conductivity and longevity. Perfect for panel mounting, it is suitable for various industrial and commercial uses. The SPST-NO contact configuration and off-(on) switch function provide straightforward control. Operating between -55°C to 85°C and rated for 100,000 cycles, it offers reliable performance in a wide temperature range. Whether it's in aerospace, automotive, or other hi-rel industries, the P8 series switch is a trusted choice for quality and durability.