P8-141522E

Heilind Number:OTTP8-141522E
Manufacturer:OTTO Controls
Manufacturer Number:P8-141522E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141522E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141522E

Detailed Description

The P8-141522E Pushbutton Switch is a reliable component designed for demanding environments. Featuring a durable black aluminum housing and a sealed construction with an IP6K8S rating, this switch ensures protection against dust, water, and harsh elements. The flat round button actuator, made of thermoplastic, offers comfortable and responsive operation. With a high durability rating of 100,000 cycles and gold-plated brass contacts, it guarantees long-lasting performance even in heavy-duty applications. The SPST-NO contact configuration, with a current rating of 10A, allows for reliable switching. Suitable for panel mounting and solder termination, this switch is ideal for a wide range of industrial and commercial uses. Operating smoothly in temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it meets the requirements of various systems. Perfect for use in transportation, aerospace, and other critical applications, the P8-141522E is a versatile and dependable choice for your switching needs.