P8-141522F

Heilind Number:OTTP8-141522F
Manufacturer:OTTO Controls
Manufacturer Number:P8-141522F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141522F
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141522F

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-141522F). Designed for reliability in demanding environments, this switch features a black aluminum housing with a panel mount for secure installation. The non-illuminated black button, crafted from durable thermoplastic, offers a tactile response with a 100,000-cycle durability rating. With a contact configuration of SPST-NO and a contact material of brass with gold plating, it ensures efficient operation with a 10A current rating. The IP6K8S rated switch guarantees protection against dust and water ingress, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this sealed pushbutton switch is a reliable choice for industrial and commercial use.