P8-141522H

Heilind Number:OTTP8-141522H
Manufacturer:OTTO Controls
Manufacturer Number:P8-141522H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141522H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141522H

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141522H. With a durable aluminum housing and a sleek black design, this button is both stylish and functional. Featuring a high IP6K8S rating, it ensures reliable performance even in harsh environments. The dome-shaped black button offers a comfortable actuation experience. Ideal for panel mounting, its gold-plated brass contacts guarantee a dependable connection. With a 10A current rating and SPST-NO contact configuration, it is suitable for a variety of applications. Operating seamlessly between -55°C to 85°C and compatible with 115VAC and 28VDC, this switch is a versatile choice. Designed for longevity with a durability rating of 100,000 cycles, it is the perfect solution for demanding industrial settings. Upgrade your control systems with the P8 series Pushbutton Switch.