P8-141526C

Heilind Number:OTTP8-141526C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141526C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141526C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141526C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a sleek design with a blue cap and black housing. This high-performance switch, with an IP6K8S rating, guarantees durability in even the harshest environments. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a contact plating of gold and brass construction, it offers reliable performance with a 10A current rating. Perfect for panel mounting, its solder termination type simplifies installation. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Whether in industrial settings or consumer electronics, this switch, with a 100,000 cycle durability rating, promises long-lasting functionality. Operating seamlessly between -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it's a versatile choice for any project. Trust in the P8 Series for quality and performance.