P8-141528A

Heilind Number:OTTP8-141528A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141528A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141528A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141528A

Detailed Description

Introducing the P8-141528A, a rugged and reliable subminiature momentary action sealed pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black case, this switch is built to last. The flat gray button with a round actuator shape offers easy operation, while the gold-plated brass contacts ensure excellent conductivity. With an IP6K8S rating, it provides superior protection against dust and water ingress. Perfect for panel mounting, it has a high current rating of 10A and is suitable for both AC and DC applications. Operating smoothly from -55°C to 85°C, with a lifespan of 100,000 cycles, this switch guarantees long-term performance. Trust the P8 series for quality and durability in every use.