P8-141528C

Heilind Number:OTTP8-141528C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141528C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141528C
Series:P8
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-141528C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-141528C), a versatile and reliable component for your electronic control applications. This durable switch, featuring a flat round button actuator and a panel mount design, ensures easy and secure installation. With an IP6K8S rating, it guarantees protection against dust and water ingress, while its brass contact material with gold plating offers excellent conductivity. Operating at 115 VAC or 28 VDC with a current rating of 10 A, this switch is suitable for a wide range of voltage requirements. The SPST-NO contact configuration and Off-(On) switch function provide precise control, making it ideal for various industrial and commercial uses. With a temperature range from -55°C to 85°C and a lifespan of 100,000 cycles, this switch is built to perform consistently in demanding environments. Upgrade your control systems with the P8 Series Pushbutton Switch for reliable operation and long-term durability.