P8-141611A

Heilind Number:OTTP8-141611A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141611A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141611A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141611A

Detailed Description

The P8-141611A Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch offers robust protection against moisture and dust, making it ideal for use in industrial applications. The red button with a flat actuator shape provides a tactile interface for users, while the SPST-NO contact configuration ensures precise control. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Its long actuator length of .25 inches and panel mount design facilitate easy installation. Tested for durability with a rating of 100,000 cycles, the P8-141611A guarantees long-lasting performance even in harsh conditions. With an operating temperature range of -55°C to 85°C, it is suitable for use in extreme environments. Meet your switching needs with confidence using this rugged and reliable push button switch.