P8-141616H

Heilind Number:OTTP8-141616H
Manufacturer:OTTO Controls
Manufacturer Number:P8-141616H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141616H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141616H

Detailed Description

The P8 series of industrial pushbutton switches offers reliable performance in demanding environments. With a blue dome button actuator and a sleek black aluminum housing, these switches are not only durable but also visually appealing. Featuring a sealed design, they are perfect for applications where protection against dust and moisture is essential. The SPST-NO contact configuration ensures a reliable connection, while the silver-plated brass contacts guarantee longevity. Operating at up to 115 VAC and 28 VDC, with a current rating of 10 A, they are suitable for a wide range of electrical systems. Whether used in automotive, aerospace, or industrial machinery, the P8 pushbutton switch guarantees smooth and responsive operation, with a lifespan of 100,000 cycles. Trust in its performance, even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control panels with the P8 series for uncompromising quality and performance.