P8-141618C

Heilind Number:OTTP8-141618C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141618C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141618C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141618C

Detailed Description

The P8-141618C from the P8 series is a high-performance pushbutton switch designed for demanding environments. With a sleek gray cap and durable black housing, it offers a seamless blend of style and functionality. Featuring Symbol 2 IP rating, this switch ensures reliable operation even in harsh conditions. The flat round button actuator, made of thermoplastic, guarantees comfortable and precise tactile feedback. Its SPST-NO contact configuration with silver plating on brass contacts ensures efficient electrical connectivity. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, it is built to last. Perfect for panel mounting with solder termination, this sealed pushbutton switch is ideal for industrial and commercial use, delivering exceptional performance with every press.