P8-141621A

Heilind Number:OTTP8-141621A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141621A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141621A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141621A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141621A from the P8 series. This high-performance switch features a durable construction with a black aluminum case and a red button actuator made of thermoplastic. Its SPST-NO contact configuration with silver plating on brass ensures reliable conductivity, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for various applications. With a flat round button design and a panel mount style, it offers easy installation and operation. Rated for 100,000 cycles of use, this switch guarantees long-lasting performance even in harsh environments with an IP2 sealing. Ideal for industrial, automotive, and electronic systems, the P8 Pushbutton Switch combines quality, durability, and functionality seamlessly.