P8-141621C

Heilind Number:OTTP8-141621C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141621C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141621C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141621C

Detailed Description

The P8-141621C Push Button Switch from the P8 series is a high-quality, durable component designed for reliable performance in demanding environments. With a sleek black case and a vibrant red cap, it adds a pop of color to any panel. Featuring a sealed construction and an IP2 rating, it offers protection against dust and moisture ingress. The flat round button actuator, made of thermoplastic, ensures comfortable operation. Rated for 10A at 115VAC or 28VDC, it is suitable for a wide range of applications. This SPST-NO switch with silver-plated brass contacts guarantees efficient connectivity. With a long actuator life of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, it is a dependable choice for industrial use. Whether used in consumer electronics or automotive systems, this subminiature momentary push button switch delivers performance and reliability.