P8-141622A

Heilind Number:OTTP8-141622A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141622A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141622A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141622A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-141622A), a reliable and durable component for your electronic applications. With a sleek black aluminum housing and a panel mount design, this switch ensures easy integration into your control systems. Featuring a flat round button actuator and a contact configuration of SPST-NO, it offers precise Off-(On) functionality. The switch is rated for a maximum current of 10A, making it suitable for various power requirements. Its sealed construction, with an IP rating of 2, guarantees protection against dust and moisture, while the silver-plated brass contacts ensure excellent conductivity. Whether in industrial machinery or consumer electronics, trust the P8 Series Switch for smooth and long-lasting performance.