P8-141628A

Heilind Number:OTTP8-141628A
Manufacturer:OTTO Controls
Manufacturer Number:P8-141628A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141628A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141628A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141628A. This durable and reliable switch features a flat round button actuator with a gray cap and black aluminum housing. With a contact rating of 10A at 115VAC and 28VDC, it ensures efficient performance. The SPST-NO contact configuration and Off-(On) switch function offer precise control. Operating between -55°C to 85°C, it's suitable for various environments. With a high durability rating of 100,000 cycles, it guarantees prolonged usage. Ideal for panel mounting, this pushbutton switch, with solder termination, is perfect for applications where sealed and momentary action is required. Upgrade your control systems with the P8 series pushbutton switch.