P8-141628C

Heilind Number:OTTP8-141628C
Manufacturer:OTTO Controls
Manufacturer Number:P8-141628C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-141628C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-141628C

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-141628C, is a high-performance switching solution suitable for a wide range of applications. Featuring a durable aluminum housing with a sleek black finish, this switch is designed for panel mounting. The flat button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a contact plating of silver and contact material of brass, it ensures reliable conductivity. This switch has a SPST-NO contact configuration and a current rating of 10A, making it ideal for power control. With an IP rating of Symbol 2, it provides protection against dust and light splashes of water, enhancing its longevity. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for use in various environments. The P8 Series Switch is non-illuminated, with a voltage rating of 115VAC and 28VDC, catering to different power requirements. With a durability rating of 100,000 cycles, it guarantees long-lasting performance. Perfect for demanding industrial, automotive, and electronic applications, this switch delivers precision and reliability.