P8-146118A

Heilind Number:OTTP8-146118A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146118A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146118A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146118A

Detailed Description

Introducing our P8 series Subminiature Momentary Action Sealed Pushbutton Switch, P8-146118A. Designed for durability with a rating of 100,000 cycles, this high-performance switch is perfect for demanding applications. Featuring a sleek flat button with a round shape, it offers a comfortable actuation experience. The gray cap and black aluminum housing ensure a sleek and professional appearance. With a contact configuration of SPDT and a current rating of 10A, it guarantees reliable performance. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust this pushbutton switch to deliver seamless functionality.