P8-146121A

Heilind Number:OTTP8-146121A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146121A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146121A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146121A

Detailed Description

Introducing the P8-146121A Push Button Switch from the P8 series. With a sleek red cap and durable black case, this switch offers reliable performance in a variety of applications. Featuring a non-illuminated design and a flat round button actuator, it ensures easy operation. The silver-plated brass contacts and aluminum housing guarantee longevity, with a durability rating of 100,000 cycles. Ideal for panel mounting, this switch has a 10A current rating and SPDT contact configuration, suitable for both AC and DC voltage applications. Operating smoothly in temperatures ranging from -55°C to 85°C, it is a dependable choice for industrial and commercial use. Upgrade your control systems with the P8146121A Push Button Switch.